You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFM32GG12B810F1024IM64-A
ARM MCU, EFM32 Family EFM32GG12 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 72 MHz, 1 MB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFM32GG12B810F1024IM64-A
- Order Code:
- 4204860
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFM32GG12B810F1024IM64-A Datasheet
Product Range Selector (EFM32 Family EFM32GG12 Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra low energy operation, 76µA/MHz in energy mode 0 (EM0)
- 1.8μA EM2 deep sleep current (RTCC running with state and RAM retention), 5V tolerant I/O
- Octal/Quad-SPI memory interface w/ XIP, SD/MMC/SDIO host controller
- PDM microphone/sensor interface, dual CAN 2.0 bus controller
- Crystal-free low-energy USB, hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense, footprint compatible with select EFM32 packages
- 2-pin serial wire debug interface, 1-pin serial wire viewer, 4-pin JTAG interface
- 32bit real time counter and calendar (RTCC), 24-bit real time counter (RTC)
- 1.8V to 3.8V single power supply
- QFN64 package, -40 to 125°C temperature rating
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFM32 Family EFM32GG12 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 72MHz
- :
- 1MB
- :
- 64Pins
- :
- QFN
- :
- 51I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 192KB
- :
- -
- :
- -
- :
- 1.8V
- :
- 3.8V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- EFM32
- :
- EFM32GG12
- :
- -
Technical Documents (2)
1,300 In stock Need more?
1,300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,907.65 (¥2,098.42) |
10+ | ¥1,754.04 (¥1,929.44) |
25+ | ¥1,681.93 (¥1,850.12) |
50+ | ¥1,581.61 (¥1,739.77) |
100+ | ¥1,481.29 (¥1,629.42) |
250+ | ¥1,409.19 (¥1,550.11) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.