You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS C8051F996-C-GU

8 Bit MCU, C8051 Family C8051F99x Series Microcontrollers, 8051, 25 MHz, 8 KB, 24 Pins, QSOP

SILICON LABS C8051F996-C-GU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F996-C-GU
Order Code:
4204829
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C8051F996-C-GU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C8051 Family C8051F99x Series Microcontrollers)

See all from this product range

Product Overview

C8051F996-C-GU is an ultra-low power capacitive sensing microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. This MCU provides the lowest power and highest sensitivity touch sensing solution for capacitive buttons, sliders, wheels and capacitive proximity sensing. With 14 capacitive sensing inputs and sub micro amp (1uA) wake on touch average current consumption, this achieves unparalleled touch sensitivity, speed and ultra-low power in a 8.65x3.9 mm, QSOP24 package.
  • Built-in LDO regulator allows a high analogue supply voltage and low digital core voltage
  • 2 built-in supply monitors (brownout detector) for sleep mode and active modes
  • Data-dependent windowed interrupt generator, built-in temperature sensor
  • Supports buttons, slider, wheel, capacitive proximity sensing, fast 40µs per channel conversion time
  • Programmable hysteresis and response time, configurable as wake-up or reset source comparator
  • Up to ±500µA, can be used as a bias or for generating a custom reference voltage
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Hardware SMBus™/I2C™, SPI™, and UART serial ports available concurrently
  • On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
  • Temperature rating range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F99x Series Microcontrollers

:
8051

:
25MHz

:
8KB

:
24Pins

:
QSOP

:
17I/O's

:
I2C, SMBus, SPI, UART

:
512Byte

:
10Channels

:
12Bit

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
C8051

:
C8051F99x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥515.15 ( ¥566.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥515.15 (¥566.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥389.86 (¥428.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥361.58 (¥397.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥346.29 (¥380.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥331.45 (¥364.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥318.51 (¥350.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥304.94 (¥335.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥290.02 (¥319.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --