You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS V62/05614-01XE
LVDS Driver, LVDS Differential Receiver, -55 °C, 125 °C, 3 V, 3.6 V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- V62/05614-01XE
- Order Code:
- 3119084
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Controlled baseline one assembly/test site, one fabrication site
- Enhanced diminishing manufacturing sources (DMS) support
- Enhanced product-change notification, qualification pedigree
- 400Mbps signalling rate and 200Mxfr/s data transfer rate, operates with a single 3.3V supply
- Common mode input voltage range from -4V to 5V
- Integrated 110 ohm line termination resistors on LVDT products, TTL inputs is 5V tolerant
- Complies with TIA/EIA-644 (LVDS), active failsafe assures a high-level output with no input
- Bus-pin ESD protection exceeds 15KV HBM, input remains high impedance on power down
- Pin-compatible with the AM26LS32, site, one fabrication site SN65LVDS32B, µA9637, SN65LVDS9637B
- 16pin SOIC package, temperature range from -55 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -55°C
- :
- 125°C
- :
- 3V
- :
- 3.6V
- :
- 4bit
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 3/30/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,450.55 (¥1,595.61) |
10+ | ¥1,286.11 (¥1,414.72) |
25+ | ¥1,189.71 (¥1,308.68) |
50+ | ¥1,058.15 (¥1,163.97) |
100+ | ¥975.35 (¥1,072.89) |
250+ | ¥915.25 (¥1,006.78) |
500+ | ¥832.45 (¥915.70) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.