You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN65HVD230D

CAN Interface, Transceiver, CAN Transceivers, 1 Mbps, 3 V, 3.6 V, SOIC, 8 Pins

TEXAS INSTRUMENTS SN65HVD230D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD230D
Order Code:
3124670
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (SN65HVD23x)

See all from this product range

Product Overview

The SN65HVD230D is a CAN (Controller Area Network) transceiver with standby mode in 8 pin SOIC package. This CAN transceiver meets specifications of ISO 11898-2 high speed CAN physical layer standard (transceiver). The SN65HVD230D is designed for data rates up to 1Mbps and includes many protection features providing devices and CAN network robustness. It is designed for use with Texas Instruments 3.3V µPs, MCUs and DSPs with CAN controllers or with equivalent protocol controller devices. The device is intended for use in applications employing CAN serial communication physical layer in accordance with ISO 11898 standards. Designed for operation in especially harsh environments. The SN65HVD230D features cross wire protection, thermal shutdown protection, overtemperature protection, wide common mode range of operation, loss of ground and overvoltage protection.
  • Operates with a single 3.3V supply
  • Low power replacement for PCA82C250 footprint
  • Bus pin ESD protection exceeds ±16KV HBM
  • High input impedance allows up to 120 nodes on bus
  • Adjustable driver transition times for improved emissions performance
  • Low current standby mode of 370µA typical
  • Open circuit fail safe design
  • Glitch free power up and power down protection for hot plugging applications
  • Operating temperature range -40°C to 85°C

Applications

Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceivers

:
1Mbps

:
3V

:
3.6V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
85°C

:
SN65HVD23x

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥775.57 (¥853.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥775.57 (¥853.13)
10+ ¥606.36 (¥667.00)
25+ ¥577.17 (¥634.89)
50+ ¥546.61 (¥601.27)
100+ ¥522.21 (¥574.43)
250+ ¥503.85 (¥554.24)
500+ ¥483.78 (¥532.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --