82 Series Schottky Rectifier Diodes

Series 82 offers the optimal pushbutton for vandal-resistant, stylish HMI controls

With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.

  • Vandal-resistant: Impact resistant to IK10
  • Front protection up to IP67
  • Gold contacts available for low voltages and currents
  • Optional illumination and laser markings
  • Excellent tactile feedback
  • Long service life: > 1 million cycles of operation
  • Stainless steel anodised aluminium or brass coloured switches
  • 16 mm, 19 mm or 22 mm mounting
  • Raitings: 24 VAC / DC (0.2 A), 42 VAC (100 mA), 240 VAC / DC (3 A)
  • Applications: Food and beverage industry, Heavy duty & special vehicles, Buses and coaches, Marine
Show More
Filter Layout:
Filter Applied
Product Range
= 82 Series
1 Filter(s) Selected
2 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Diode Configuration
Min/Max Diode Case Style
Min/Max Diode Mounting
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= 82 Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Diode Configuration Diode Case Style Diode Mounting Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
SS1150
SS1150 - Schottky Rectifier, 150 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 0.85 V

3994060

Schottky Rectifier, 150 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 0.85 V

MULTICOMP PRO

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

Cut Tape

5+ ¥35.45 (¥39.00) 10+ ¥28.40 (¥31.24) 100+ ¥20.20 (¥22.22) 500+ ¥14.20 (¥15.62) 1000+ ¥10.14 (¥11.15) 5000+ ¥8.88 (¥9.77) More Pricing...

Restricted Item

Minimum order of 5 items Multiples of 5 only Please enter a valid quantity

Add
Min: 5 Mult: 5
Single DO-214AC (SMA) Surface Mount 82 Series
SS1200
SS1200 - Schottky Rectifier, 200 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 0.85 V

3994061

Schottky Rectifier, 200 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 0.85 V

MULTICOMP PRO

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

Cut Tape

5+ ¥36.59 (¥40.25) 10+ ¥29.35 (¥32.29) 100+ ¥20.97 (¥23.07) 500+ ¥14.64 (¥16.10) 1000+ ¥10.47 (¥11.52) 5000+ ¥9.15 (¥10.07) More Pricing...

Restricted Item

Minimum order of 5 items Multiples of 5 only Please enter a valid quantity

Add
Min: 5 Mult: 5
Single DO-214AC (SMA) Surface Mount 82 Series