RI3 Series Isolated Through Hole DC / DC Converters

The RI3 series has been specifically designed for applications where board space is at a premium

The RI3 series having efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC, 2kVDC or 3kVDC makes these converters suitable for many industrial applications.

  • 3 Watt in a SIP4 package
  • 1kVDC/1s, 2kVDC/1s or 3kVDC/1s isolation
  • Efficiency up to 90%
  • Operating temperature range -40°C to +100°C
  • IEC/EN/UL60950 certified
  • CB Report
  • Industry standard pinout
  • Same foot print as the RI series 2 Watt converters
  • Directives: RoHS 2 (6/6)
  • Certifications: CB, EN 55022, UL 60950-1
Show More
Filter Layout:
Filter Applied
Product Range
= RI3 Series
1 Filter(s) Selected
6 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Power Supply Applications
Min/Max DC / DC Converter Type
Min/Max Output Power Max
Min/Max No. of Outputs
Min/Max Output Voltage - Output 1
Min/Max Output Current - Output 1
Min/Max Output Regulation
Min/Max Isolation Voltage
Min/Max Input Voltage DC Nom
Min/Max DC / DC Converter Output Type
Min/Max Width
Min/Max Height
Min/Max Depth
Min/Max Input Voltage DC Min
Min/Max Input Voltage DC Max
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= RI3 Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Power Supply Applications DC / DC Converter Type Output Power Max No. of Outputs Output Voltage - Output 1 Output Current - Output 1 Output Regulation Isolation Voltage Input Voltage DC Nom DC / DC Converter Output Type Width Height Depth Input Voltage DC Min Input Voltage DC Max Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
RI3-1515S
RI3-1515S - Isolated Through Hole DC/DC Converter, ITE, 3 W, 1 Output, 15 V, 200 mA

3977350

Isolated Through Hole DC/DC Converter, ITE, 3 W, 1 Output, 15 V, 200 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,768.14 (¥1,944.95) 10+ ¥1,755.60 (¥1,931.16) 25+ ¥1,727.39 (¥1,900.13) 42+ ¥1,669.39 (¥1,836.33) 84+ ¥1,495.56 (¥1,645.12)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE SIP 3W 1 Output 15V 200mA - 1kV 15V Fixed 7.6mm 10.2mm 11.5mm 13.5V 16.5V RI3 Series
RI3-2412S
RI3-2412S - Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 12 V, 250 mA

2774079

Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 12 V, 250 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,871.60 (¥2,058.76) 5+ ¥1,857.49 (¥2,043.24) 10+ ¥1,843.38 (¥2,027.72) 25+ ¥1,813.60 (¥1,994.96) 42+ ¥1,736.79 (¥1,910.47) 84+ ¥1,558.10 (¥1,713.91) 252+ ¥1,529.88 (¥1,682.87) 504+ ¥1,515.78 (¥1,667.36) 1008+ ¥1,514.21 (¥1,665.63) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE SIP 3W 1 Output 12V 250mA Unregulated 1kV 24V Fixed 7.6mm 10.2mm 11.5mm 21.6V 26.4V RI3 Series
RI3-1212S
RI3-1212S - Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 12 V, 250 mA

2846280

Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 12 V, 250 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,768.14 (¥1,944.95) 10+ ¥1,755.60 (¥1,931.16) 25+ ¥1,728.96 (¥1,901.86) 42+ ¥1,663.12 (¥1,829.43) 84+ ¥1,484.43 (¥1,632.87) 252+ ¥1,456.21 (¥1,601.83) 504+ ¥1,453.08 (¥1,598.39) 1008+ ¥1,442.10 (¥1,586.31) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE SIP 3W 1 Output 12V 250mA Unregulated 1kV 12V Fixed 7.6mm 10.2mm 11.5mm 10.8V 13.2V RI3 Series
RI3-0509S
RI3-0509S - Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 9 V, 333 mA

2846278

Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 9 V, 333 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,735.23 (¥1,908.75) 10+ ¥1,691.34 (¥1,860.47) 25+ ¥1,603.56 (¥1,763.92) 42+ ¥1,561.23 (¥1,717.35) 84+ ¥1,471.89 (¥1,619.08) 252+ ¥1,435.83 (¥1,579.41) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE SIP 3W 1 Output 9V 333mA Unregulated 1kV 5V Fixed 7.6mm 10.2mm 11.5mm 4.5V 5.5V RI3 Series
RI3-0505S
RI3-0505S - Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 5 V, 600 mA

2774075

Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 5 V, 600 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,222.65 (¥1,344.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE SIP 3W 1 Output 5V 600mA Unregulated 1kV 5V Fixed 7.6mm 10.2mm 11.5mm 4.5V 5.5V RI3 Series
RI3-0515S
RI3-0515S - Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 15 V, 200 mA

2846279

Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 15 V, 200 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,685.07 (¥1,853.58) 10+ ¥1,672.53 (¥1,839.78) 25+ ¥1,647.45 (¥1,812.20) 42+ ¥1,594.15 (¥1,753.57) 84+ ¥1,413.89 (¥1,555.28) 252+ ¥1,388.81 (¥1,527.69) 1008+ ¥1,387.24 (¥1,525.96) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE SIP 3W 1 Output 15V 200mA Unregulated 1kV 5V Fixed 7.6mm 10.2mm 11.5mm 4.5V 5.5V RI3 Series