TEN 30WI Series Isolated Through Hole DC / DC Converters

High performance DC/DC converters featuring ultra wide 4:1 input voltage range

This series comes built-in filter for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications are battery operated equipment and distributed power architectures in communication and industrial electronics.

  • Ultra wide 4:1 input voltage range
  • Single output voltage models from 1.8 to 15 VDC
  • Dual output voltage models
  • Isolation 1500 VDC
  • Extended operating temperature range: –40°C to 85°C
  • Under voltage lockout
  • Shielded metal case with insulated baseplate
  • Remote On/Off
  • Very high efficiency up to 91 %
  • Over temperature protection
Show More
Filter Layout:
Filter Applied
Product Range
= TEN 30WI Series
1 Filter(s) Selected
5 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Power Supply Applications
Min/Max DC / DC Converter Type
Min/Max Output Power Max
Min/Max No. of Outputs
Min/Max Output Voltage - Output 1
Min/Max Output Current - Output 1
Min/Max Isolation Voltage
Min/Max Input Voltage DC Nom
Min/Max DC / DC Converter Output Type
Min/Max Width
Min/Max Height
Min/Max Depth
Min/Max Input Voltage DC Min
Min/Max Input Voltage DC Max
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= TEN 30WI Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Power Supply Applications DC / DC Converter Type Output Power Max No. of Outputs Output Voltage - Output 1 Output Current - Output 1 Isolation Voltage Input Voltage DC Nom DC / DC Converter Output Type Width Height Depth Input Voltage DC Min Input Voltage DC Max Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
TEN 30-4812WI
TEN 30-4812WI - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 12 V

1196505

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 12 V

TRACO POWER

You previously purchased this product. View in Order History

Each

1+ ¥11,867.23 (¥13,053.95) 10+ ¥10,000.03 (¥11,000.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 30W 1 Output 12V 2.5A 1.5kV 48V Fixed 40.6mm 10.2mm 50.8mm 18V 75V TEN 30WI Series
TEN 30-2411WI
TEN 30-2411WI - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 5 V

1196502

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 5 V

TRACO POWER

You previously purchased this product. View in Order History

Each

1+ ¥13,679.58 (¥15,047.54) 10+ ¥12,215.53 (¥13,437.08) 20+ ¥11,776.63 (¥12,954.29) 50+ ¥11,516.43 (¥12,668.07) 100+ ¥11,226.44 (¥12,349.08)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 30W 1 Output 5V 6A 1.5kV 24V Fixed 40.6mm 10.2mm 50.8mm 10V 40V TEN 30WI Series
TEN 30-2412WI
TEN 30-2412WI - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 12 V

1196503

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 12 V

TRACO POWER

You previously purchased this product. View in Order History

Each

1+ ¥13,145.06 (¥14,459.57) 10+ ¥12,337.80 (¥13,571.58) 20+ ¥11,591.67 (¥12,750.84) 50+ ¥11,141.79 (¥12,255.97) 100+ ¥10,953.69 (¥12,049.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 30W 1 Output 12V 2.5A 1.5kV 24V Fixed 40.6mm 10.2mm 50.8mm 10V 40V TEN 30WI Series
TEN 30-2413WI
TEN 30-2413WI - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 15 V

1242691

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 15 V

TRACO POWER

You previously purchased this product. View in Order History

Each

1+ ¥13,347.27 (¥14,682.00) 10+ ¥12,337.80 (¥13,571.58) 20+ ¥11,748.42 (¥12,923.26) 50+ ¥11,344.00 (¥12,478.40) 100+ ¥11,066.55 (¥12,173.21)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 30W 1 Output 15V 2A 1.5kV 24V Fixed 40.6mm 10.2mm 50.8mm 10V 40V TEN 30WI Series
TEN 30-4811WI
TEN 30-4811WI - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 5 V

1196504

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 5 V

TRACO POWER

You previously purchased this product. View in Order History

Each

1+ ¥13,347.27 (¥14,682.00) 10+ ¥12,337.80 (¥13,571.58) 20+ ¥11,748.42 (¥12,923.26) 50+ ¥11,344.00 (¥12,478.40) 100+ ¥11,100.43 (¥12,210.47)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 30W 1 Output 5V 6A 1.5kV 48V Fixed 40.6mm 10.2mm 50.8mm 18V 75V TEN 30WI Series