R2S Series Isolated Surface Mount DC / DC Converters

Unregulated Single Output DC/DC converters, H Version Certified for Medical Applications

The R2S converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose & industrial low power isolation & voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating & optional continuous short circuit protection.

  • Full Power at 100°C Ambient Temperature
  • 1kVDC/1s or 3kVDC/1s isolation option
  • /H Version Certified for Medical Applications
  • UL and EN certified, CB report
  • Suitable for fully automated assembly (including vapor phase soldering)
  • Optional continuous short circuit protection
  • Efficiency up to 85%
  • Built-In EN55022 Class A Filter
  • Fully RoHS 6/6 Conform
  • 3 Years Warranty
Show More
Filter Layout:
Filter Applied
Product Range
= R2S Series
1 Filter(s) Selected
6 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Power Supply Applications
Min/Max DC / DC Converter Type
Min/Max Output Power Max
Min/Max No. of Outputs
Min/Max Output Voltage - Output 1
Min/Max Output Current - Output 1
Min/Max Output Regulation
Min/Max Isolation Voltage
Min/Max Input Voltage DC Nom
Min/Max DC / DC Converter Output Type
Min/Max Width
Min/Max Height
Min/Max Depth
Min/Max Input Voltage DC Min
Min/Max Input Voltage DC Max
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= R2S Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Power Supply Applications DC / DC Converter Type Output Power Max No. of Outputs Output Voltage - Output 1 Output Current - Output 1 Output Regulation Isolation Voltage Input Voltage DC Nom DC / DC Converter Output Type Width Height Depth Input Voltage DC Min Input Voltage DC Max Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
R2S8-1515
R2S8-1515 - Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 15 V, 133 mA

2846169

Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 15 V, 133 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥2,323.04 (¥2,555.34) 10+ ¥2,305.80 (¥2,536.38) 25+ ¥2,269.74 (¥2,496.71) 39+ ¥2,003.27 (¥2,203.60) 117+ ¥1,945.27 (¥2,139.80) 273+ ¥1,912.35 (¥2,103.59) 507+ ¥1,902.95 (¥2,093.25) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Medical DIP 2W 1 Output 15V 133mA Unregulated 3kV 15V Fixed 10.7mm 9mm 12.75mm 13.5V 16.5V R2S Series
R2S-1212
R2S-1212 - Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 12 V, 167 mA

2440296

Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 12 V, 167 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,826.14 (¥2,008.75) 10+ ¥1,804.20 (¥1,984.62) 25+ ¥1,779.12 (¥1,957.03) 39+ ¥1,576.91 (¥1,734.60) 117+ ¥1,531.45 (¥1,684.60) 273+ ¥1,503.24 (¥1,653.56) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Medical DIP 2W 1 Output 12V 167mA Unregulated 1kV 12V Fixed 10.7mm 8.7mm 12.75mm 10.8V 13.2V R2S Series
R2S-2424
R2S-2424 - Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 24 V, 83 mA

2846167

Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 24 V, 83 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥2,139.64 (¥2,353.60) 10+ ¥2,122.40 (¥2,334.64) 25+ ¥2,091.05 (¥2,300.16) 39+ ¥2,023.65 (¥2,226.02) 117+ ¥1,837.11 (¥2,020.82) 273+ ¥1,774.41 (¥1,951.85) 507+ ¥1,743.06 (¥1,917.37) 1014+ ¥1,734.40 (¥1,907.84) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Medical DIP 2W 1 Output 24V 83mA Unregulated 1kV 24V Fixed 10.7mm 8.7mm 12.75mm 21.6V 26.4V R2S Series
R2S-0505/HP
R2S-0505/HP - Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 5 V, 400 mA

2846164

Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 5 V, 400 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥2,203.91 (¥2,424.30) 10+ ¥2,163.15 (¥2,379.47) 25+ ¥2,138.07 (¥2,351.88) 39+ ¥1,898.25 (¥2,088.08) 117+ ¥1,849.65 (¥2,034.62) 273+ ¥1,815.17 (¥1,996.69) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Medical DIP 2W 1 Output 5V 400mA Unregulated 3kV 5V Fixed 10.7mm 8.7mm 12.75mm 4.5V 5.5V R2S Series
R2S-2424/HP
R2S-2424/HP - Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 24 V, 83 mA

2846168

Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 24 V, 83 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥2,653.78 (¥2,919.16) 10+ ¥2,586.38 (¥2,845.02) 25+ ¥2,531.52 (¥2,784.67) 39+ ¥2,450.01 (¥2,695.01) 117+ ¥2,299.53 (¥2,529.48) 273+ ¥2,194.50 (¥2,413.95) 507+ ¥2,174.13 (¥2,391.54) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Medical DIP 2W 1 Output 24V 83mA Unregulated 3kV 24V Fixed 10.7mm 8.7mm 12.75mm 21.6V 26.4V R2S Series
R2S-1205
R2S-1205 - Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 5 V, 400 mA

2846165

Isolated Surface Mount DC/DC Converter, Medical, 1:1, 2 W, 1 Output, 5 V, 400 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,841.82 (¥2,026.00) 5+ ¥1,826.14 (¥2,008.75) 10+ ¥1,812.03 (¥1,993.23) 25+ ¥1,783.82 (¥1,962.20) 39+ ¥1,575.34 (¥1,732.87) 117+ ¥1,531.45 (¥1,684.60) 273+ ¥1,503.24 (¥1,653.56) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Medical DIP 2W 1 Output 5V 400mA Unregulated 1kV 12V Fixed 10.7mm 8.7mm 12.75mm 10.8V 13.2V R2S Series