DTE40 Series Isolated DIN Rail Mount DC / DC Converters

Encapsulated DC-DC Converters offer Chassis mount as standard, or DIN rail mount as an option

The DTE40 series have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 3mA. Isolation is 2.5kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.

  • Regulated single output
  • 4:1 input range
  • Single outputs 5.1 to 48VDC
  • Fully encapsulated chassis mount
  • DIN rail mount option
  • 2.5kVDC isolation
  • EN55032 Class A with no external components
  • 40°C to +95°C operating temperature
  • Full power to 80°C
  • Applications: Commercial and Industrial applications
Show More
Filter Layout:
Filter Applied
Product Range
= DTE40 Series
1 Filter(s) Selected
5 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Power Supply Applications
Min/Max Output Power Max
Min/Max No. of Outputs
Min/Max Output Voltage - Output 1
Min/Max Output Current - Output 1
Min/Max Output Regulation
Min/Max Isolation Voltage
Min/Max DC / DC Converter Output Type
Min/Max Input Voltage DC Nom
Min/Max Width
Min/Max Height
Min/Max Depth
Min/Max Input Voltage DC Min
Min/Max Input Voltage DC Max
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= DTE40 Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Power Supply Applications Output Power Max No. of Outputs Output Voltage - Output 1 Output Current - Output 1 Output Regulation Isolation Voltage DC / DC Converter Output Type Input Voltage DC Nom Width Height Depth Input Voltage DC Min Input Voltage DC Max Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
DTE4048S12-D
DTE4048S12-D - Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 12 V, 3.33 A

2643367

Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 12 V, 3.33 A

XP POWER

You previously purchased this product. View in Order History

Each

1+ ¥12,111.94 (¥13,323.13)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 40W 1 Output 12V 3.33A Regulated 3kV Fixed 48V 54mm 23.3mm 96mm 18V 75V DTE40 Series
DTE4024S12-D
DTE4024S12-D - Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 12 V, 3.33 A

2643363

Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 12 V, 3.33 A

XP POWER

You previously purchased this product. View in Order History

Each

1+ ¥10,031.45 (¥11,034.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 40W 1 Output 12V 3.33A Regulated 3kV Fixed 24V 54mm 23.3mm 96mm 9V 36V DTE40 Series
DTE4024S24-D
DTE4024S24-D - Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 24 V, 1.67 A

2643364

Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 24 V, 1.67 A

XP POWER

You previously purchased this product. View in Order History

Each

1+ ¥11,284.44 (¥12,412.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 40W 1 Output 24V 1.67A Regulated 3kV Fixed 24V 54mm 23.3mm 96mm 9V 36V DTE40 Series
DTE4048S48-D
DTE4048S48-D - Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 48 V, 835 mA

2643369

Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 48 V, 835 mA

XP POWER

You previously purchased this product. View in Order History

Each

1+ ¥11,284.44 (¥12,412.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 40W 1 Output 48V 835mA Regulated 3kV Fixed 48V 54mm 23.3mm 96mm 18V 75V DTE40 Series
DTE4024S48-D
DTE4024S48-D - Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 48 V, 835 mA

2643365

Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 40 W, 1 Output, 48 V, 835 mA

XP POWER

You previously purchased this product. View in Order History

Each

1+ ¥11,284.44 (¥12,412.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE 40W 1 Output 48V 835mA Regulated 3kV Fixed 24V 54mm 23.3mm 96mm 9V 36V DTE40 Series