RPX Series DC / DC Non Isolated Board Mount Converters - Adjustable Output

Evaluation platform for buck regulator module

Three evaluation boards are available for the RPX-1.0, -1.5 and -2.5 series respectively. The evaluation boards for the RPX-1.0 and RPX-1.5 have a selectable output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V from a DC input of 4V-36V while the evaluation board for the RPX-2.5 has selectable outputs of 1.8V, 3.3V or 5V from an input up to 28V

  • Easy evaluation of output voltage selection, control and sensing functions
  • 1A, 1.5A or 2.5A output current options
  • DC input of 4V-36V
  • output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V
  • Thermal design considerations included
  • overload or over-temperature can be evaluated
  • EMI Class B filter
  • Package Style: Open Frame
Show More
Filter Layout:
Filter Applied
Product Range
= RPX Series
1 Filter(s) Selected
6 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max DC / DC Converter Type
Min/Max Output Power Max
Min/Max Output Voltage Min
Min/Max Output Voltage Max
Min/Max Output Current Max
Min/Max DC / DC Converter Output Type
Min/Max Input Voltage DC Min
Min/Max Input Voltage DC Max
Min/Max Height
Min/Max Depth
Min/Max Width
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= RPX Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
DC / DC Converter Type Output Power Max Output Voltage Min Output Voltage Max Output Current Max DC / DC Converter Output Type Input Voltage DC Min Input Voltage DC Max Height Depth Width Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
RPX-1.5-CT
RPX-1.5-CT - Non Isolated POL DC/DC Converter, Module, 45 W, 800 mV, 30 V, 1.5 A

3595479

Non Isolated POL DC/DC Converter, Module, 45 W, 800 mV, 30 V, 1.5 A

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥957.75 (¥1,053.53) 5+ ¥943.64 (¥1,038.00) 10+ ¥824.51 (¥906.96) 20+ ¥771.21 (¥848.33) 50+ ¥755.54 (¥831.09) 100+ ¥732.03 (¥805.23) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Module 45W 800mV 30V 1.5A Fixed 4V 36V 1.6mm 5mm 3mm RPX Series
RPX-2.5-CT
RPX-2.5-CT - Non Isolated POL DC/DC Converter, Module, 15 W, 1.2 V, 6 V, 2.5 A

3264792

Non Isolated POL DC/DC Converter, Module, 15 W, 1.2 V, 6 V, 2.5 A

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥908.75 (¥999.63) 3+ ¥889.87 (¥978.86) 5+ ¥863.21 (¥949.53)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Module 15W 1.2V 6V 2.5A Adjustable 4.5V 28V 2.1mm 4.6mm 4.1mm RPX Series
RPX-1.5Q-CT
RPX-1.5Q-CT - Non Isolated POL DC/DC Converter, AEC-Q100, Module, 45 W, 800 mV, 30 V, 1.5 A

3976746

Non Isolated POL DC/DC Converter, AEC-Q100, Module, 45 W, 800 mV, 30 V, 1.5 A

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,163.09 (¥1,279.40) 5+ ¥1,145.85 (¥1,260.44) 10+ ¥1,130.17 (¥1,243.19) 20+ ¥1,095.69 (¥1,205.26) 50+ ¥1,062.77 (¥1,169.05) 100+ ¥1,029.85 (¥1,132.84) 200+ ¥996.93 (¥1,096.62) 500+ ¥929.53 (¥1,022.48) 1000+ ¥922.11 (¥1,014.32) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Module 45W 800mV 30V 1.5A Adjustable 4V 36V 1.6mm 3mm 5mm RPX Series
RPX-0.5Q-CT
RPX-0.5Q-CT - Non Isolated POL DC/DC Converter, AEC-Q100, Module, 17 W, 800 mV, 34 V, 500 mA

3976745

Non Isolated POL DC/DC Converter, AEC-Q100, Module, 17 W, 800 mV, 34 V, 500 mA

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥896.61 (¥986.27) 5+ ¥884.07 (¥972.48) 10+ ¥871.53 (¥958.68) 20+ ¥844.89 (¥929.38) 50+ ¥819.81 (¥901.79) 100+ ¥794.73 (¥874.20) 200+ ¥768.08 (¥844.89) 500+ ¥717.92 (¥789.71) 1000+ ¥711.08 (¥782.19) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Module 17W 800mV 34V 500mA Adjustable 4V 36V 1.6mm 3mm 5mm RPX Series
RPX-4.0-CT
RPX-4.0-CT - Non Isolated POL DC/DC Converter, Module, 28 W, 1 VDC, 7 VDC, 4 A

3977375

Non Isolated POL DC/DC Converter, Module, 28 W, 1 VDC, 7 VDC, 4 A

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥1,359.03 (¥1,494.93) 5+ ¥1,340.22 (¥1,474.24) 10+ ¥1,235.19 (¥1,358.71) 20+ ¥1,142.71 (¥1,256.98) 50+ ¥1,130.17 (¥1,243.19) 100+ ¥1,098.82 (¥1,208.70) 200+ ¥1,078.09 (¥1,185.90) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Module 28W 1VDC 7VDC 4A Adjustable 3.8VDC 36VDC 4.1mm 5.5mm 5mm RPX Series
RPX-1.0-CT
RPX-1.0-CT - Non Isolated POL DC/DC Converter, Module, 30 W, 800 mV, 30 V, 1 A

3595478

Non Isolated POL DC/DC Converter, Module, 30 W, 800 mV, 30 V, 1 A

RECOM POWER

You previously purchased this product. View in Order History

Each

1+ ¥712.12 (¥783.33) 3+ ¥697.68 (¥767.45) 5+ ¥676.57 (¥744.23)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Module 30W 800mV 30V 1A Fixed 4V 36V 1.6mm 5mm 3mm RPX Series