ECM60 Series AC / DC Open Frame Power Supplies

Smallest footprint AC-DC power supplies, suitable for Industrial, IT & Medical applications

Approved for Class I and Class II applications, the ECM range of single & multiple output AC-DC, 40-60W power supplies from XP feature the world's smallest footprint for units of these ratings. Both are just 2 x 4 inch. (50.8mm x101.6 mm) & 1.2 inch. (30.48mm) high. The power supplies deliver full power between 0°C and +50°C and will operate at up to +70°C with derating and only 5 CFM of cooling.

  • Small Size 2.0"x 4.0"x 1.2"
  • Full Load Available Convection Cooled
  • Class I and II Construction
  • Input Frequency 47-63 & 440 Hz
  • Low Leakage Current
  • Wide Operating Temperature 0 °C to +70 °C
  • Level B Conducted Emissions
  • EN61000 Compliant
  • Universal AC Input 90-264 VAC
  • Industrial & Medical Approvals
Show More
Filter Layout:
Filter Applied
Product Range
= ECM60 Series
1 Filter(s) Selected
2 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Power Supply Applications
Min/Max No. of Outputs
Min/Max Power Rating (Convection Cooling)
Min/Max Input Voltage VAC
Min/Max Power Supply Output Type
Min/Max Output Voltage - Output 1
Min/Max Output Current - Output 1
Min/Max Output Voltage - Output 2
Min/Max Output Current - Output 2
Min/Max Output Voltage - Output 3
Min/Max Output Current - Output 3
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= ECM60 Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Power Supply Applications No. of Outputs Power Rating (Convection Cooling) Input Voltage VAC Power Supply Output Type Output Voltage - Output 1 Output Current - Output 1 Output Voltage - Output 2 Output Current - Output 2 Output Voltage - Output 3 Output Current - Output 3 Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
ECM60UT31
ECM60UT31 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 60 W, 90V AC to 264V AC, Fixed

1176969

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 60 W, 90V AC to 264V AC, Fixed

XP POWER

You previously purchased this product. View in Order History

Each

null

Restricted Item
ITE & Medical 3 Output 60W 90V AC to 264V AC Fixed 5VDC 8A 12VDC 3A -12VDC 500mA ECM60 Series
ECM60US05
ECM60US05 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 60 W, 90V AC to 264V AC

1176962

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 60 W, 90V AC to 264V AC

XP POWER

You previously purchased this product. View in Order History

Each

null

Restricted Item
ITE & Medical 1 Output 60W 90V AC to 264V AC Adjustable, Fixed 5VDC 12A - - - - ECM60 Series