ECE80 Series AC / DC Enclosed Power Supplies

Smallest footprint and the highest power density encapsulated AC-DC power modules

The ECE80 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >11W/in3 .Output voltages are available from 12 – 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.

  • Ultra Compact Size
  • Single Outputs from 12 to 48 V
  • Encapsulated
  • PCB, Chassis Mount and DIN Rail Versions
  • <0.3 W="" No="" Load="" Input="" Powert<=""/>
  • Operating Temperature Range -40 to +70 °C
  • Peak Load Capability
  • Efficiency: 88%
  • Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE80US12-S.
  • A screw terminal versions (-S) is available with DIN Clip attached. Add suffix ‘D’, e.g. ECE80US24-SD
Show More
Filter Layout:
Filter Applied
Product Range
= ECE80 Series
1 Filter(s) Selected
2 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Power Supply Applications
Min/Max No. of Outputs
Min/Max Output Power Max
Min/Max Output Voltage - Output 1
Min/Max Output Current - Output 1
Min/Max Input Voltage VAC
Min/Max Power Supply Output Type
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= ECE80 Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Power Supply Applications No. of Outputs Output Power Max Output Voltage - Output 1 Output Current - Output 1 Input Voltage VAC Power Supply Output Type Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
ECE80US24-S
ECE80US24-S - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 80 W, 24 VDC, 3.33 A

2726894

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 80 W, 24 VDC, 3.33 A

XP POWER

You previously purchased this product. View in Order History

Each

null

Restricted Item
ITE 1Outputs 80W 24VDC 3.33A 85V AC to 264V AC Fixed ECE80 Series
ECE80US12-S
ECE80US12-S - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 80 W, 12 VDC, 6.67 A

2726890

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 80 W, 12 VDC, 6.67 A

XP POWER

You previously purchased this product. View in Order History

Each

null

Restricted Item
ITE 1Outputs 80W 12VDC 6.67A 85V AC to 264V AC Fixed ECE80 Series