SMD Power Inductors
: 10,558 Products FoundContract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.
An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.
How to choose a suitable device
As SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.
Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.
Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Manufacturer Part No | Order Code | Description / Manufacturer | Availability | Price For |
Price (Incl JCT)
|
Quantity | Inductance | Inductor Type | RMS Current (Irms) | Self Resonant Frequency | Inductor Construction | Saturation Current (Isat) | DC Current Rating | Product Range | Inductor Case / Package | DC Resistance Max | Inductance Tolerance | Core Material | Product Length | Product Width | Product Height | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | Sort Acending Sort Decending | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HCV1206-R90-R
|
2990324 |
INDUCTOR, SEMISHLD, 900NH, 14A EATON ELECTRONICS
You previously purchased this product.
View in Order History
|
|
Each (Supplied on Cut Tape)
|
1+ ¥841.75 (¥925.93) 2+ ¥768.47 (¥845.32) 3+ ¥695.19 (¥764.71) 5+ ¥621.91 (¥684.10) 10+ ¥548.63 (¥603.49) 20+ ¥535.05 (¥588.56) 50+ ¥521.46 (¥573.61) 100+ ¥507.87 (¥558.66) More Pricing... |
900nH | - | 14A | - | Semishielded | 28A | - | HCV1206 Series | - | 0.0046ohm | 10% | - | 12.2mm | 9.8mm | 5.1mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NR4018T2R2M
|
1284633 |
INDUCTOR, SHIELDED, 2.2UH, 2.7A, SMD TAIYO YUDEN
You previously purchased this product.
View in Order History
|
|
Each (Supplied on Cut Tape)
|
5+ ¥51.73 (¥56.90) 50+ ¥37.47 (¥41.22) 250+ ¥28.22 (¥31.04) 500+ ¥24.70 (¥27.17) 1500+ ¥21.17 (¥23.29) 3500+ ¥19.76 (¥21.74) 17500+ ¥18.66 (¥20.53) 35000+ ¥18.15 (¥19.97) More Pricing... |
2.2µH | - | 1.44A | - | Shielded | 2.7A | - | NR Series | - | 0.06ohm | 20% | - | 4mm | 4mm | 1.8mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NRS5030T100MMGJ
|
2860456 |
POWER INDUCTOR, 10UH, SHIELDED, 1.7A TAIYO YUDEN
You previously purchased this product.
View in Order History
|
|
Each (Supplied on Cut Tape)
|
1+ ¥32.92 (¥36.21) 10+ ¥22.26 (¥24.49) 50+ ¥20.70 (¥22.77) 100+ ¥19.13 (¥21.04) 200+ ¥18.45 (¥20.30) 500+ ¥17.77 (¥19.55) 2500+ ¥17.09 (¥18.80) 5000+ ¥16.75 (¥18.43) More Pricing... |
10µH | - | 1.7A | - | Shielded | 2.1A | - | NRS Series | - | 0.091ohm | 20% | - | 4.9mm | 4.9mm | 3.1mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EST1040T471MDGA
|
3216663 |
INDUCTOR, WIREWOUND, EST SERIES, 10.0X10 TAIYO YUDEN
You previously purchased this product.
View in Order History
|
|
Each (Supplied on Cut Tape)
|
1+ ¥167.73 (¥184.50) 10+ ¥163.02 (¥179.32) 100+ ¥141.39 (¥155.53) 500+ ¥110.98 (¥122.08) 1000+ ¥80.57 (¥88.63) 2000+ ¥79.01 (¥86.91) 4000+ ¥77.13 (¥84.84) More Pricing... |
470µH | - | 250mA | - | Semishielded | 530mA | - | EST Series | - | 1.44ohm | 20% | - | 10.1mm | 10mm | 4mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SRP3212-R47M
|
3974266 |
Power Inductor (SMD), 470 nH, 7 A, Shielded, 8.2 A, SRP3212 Series BOURNS
You previously purchased this product.
View in Order History
|
|
Each
|
5+ ¥27.90 (¥30.69) 50+ ¥21.97 (¥24.17) 250+ ¥20.78 (¥22.86) 500+ ¥19.39 (¥21.33) 1000+ ¥15.83 (¥17.41) 2000+ ¥14.65 (¥16.12) 10000+ ¥13.26 (¥14.59) 20000+ ¥13.06 (¥14.37) More Pricing... |
470nH | - | 7A | - | Shielded | 8.2A | - | SRP3212 Series | - | 0.0192ohm | 20% | - | 3.2mm | 2.5mm | 1mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XFL4020-332MEC
|
4218041 |
INDUCTOR, COILCRAFT
You previously purchased this product.
View in Order History
|
|
Each
|
1+ ¥330.59 (¥363.65) 10+ ¥301.65 (¥331.82) 100+ ¥279.39 (¥307.33) 500+ ¥264.92 (¥291.41) 1000+ ¥229.30 (¥252.23) 2000+ ¥195.91 (¥215.50) 4000+ ¥173.65 (¥191.02) More Pricing... |
- | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IHHP0603ZHER1R0M01
|
3995283 |
Power Inductor (SMD), 1 µH, 2 A, Shielded, 2.3 A, IHHP-0603ZH-01 Series, 0603 [1608 Metric] VISHAY
You previously purchased this product.
View in Order History
|
|
Each (Supplied on Cut Tape)
|
5+ ¥55.60 (¥61.16) 50+ ¥46.10 (¥50.71) 250+ ¥35.02 (¥38.52) 500+ ¥30.67 (¥33.74) 1500+ ¥27.11 (¥29.82) 3000+ ¥26.52 (¥29.17) 15000+ ¥26.12 (¥28.73) 30000+ ¥25.53 (¥28.08) More Pricing... |
1µH | - | 2A | - | Shielded | 2.3A | - | IHHP-0603ZH-01 Series | 0603 [1608 Metric] | 0.11ohm | 20% | - | 1.6mm | 0.8mm | 0.8mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XAL7030-272MEC
|
4218042 |
INDUCTOR, COILCRAFT
You previously purchased this product.
View in Order History
|
|
Each
|
1+ ¥412.96 (¥454.26) 10+ ¥378.45 (¥416.30) 100+ ¥348.40 (¥383.24) 500+ ¥331.70 (¥364.87) 1000+ ¥287.18 (¥315.90) 2000+ ¥246.00 (¥270.60) 4000+ ¥219.28 (¥241.21) More Pricing... |
- | - | - | - | - | - | - | - | - | - | - | - | - | - | - |