You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOURNS SRP3212-R47M
Power Inductor (SMD), 470 nH, 7 A, Shielded, 8.2 A, SRP3212 Series
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- SRP3212-R47M
- Order Code:
- 3974266
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SRP3212 Series
- Technical Datasheet:
- SRP3212-R47M Datasheet
Product Range Selector (SRP3212 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470nH
- :
- 7A
- :
- Shielded
- :
- 8.2A
- :
- SRP3212 Series
- :
- -
- :
- 0.0192ohm
- :
- 20%
- :
- 3.2mm
- :
- 2.5mm
- :
- 1mm
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥27.90 (¥30.69) | ( ) |
50+ | ¥21.97 (¥24.17) | ( ) |
250+ | ¥20.78 (¥22.86) | ( ) |
500+ | ¥19.39 (¥21.33) | ( ) |
1000+ | ¥15.83 (¥17.41) | ( ) |
2000+ | ¥14.65 (¥16.12) | ( ) |
10000+ | ¥13.26 (¥14.59) | ( ) |
20000+ | ¥13.06 (¥14.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.