You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS B-LCD40-DSI1

Daughter Board, 4" WVGA TFT LCD, STM32F769I-DISCO Discovery Boards

STMICROELECTRONICS B-LCD40-DSI1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B-LCD40-DSI1
Order Code:
2664590
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B-LCD40-DSI1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The B-LCD40-DSI1 is a 4inch WVGA TFT LCD daughterboard with MIPI DSI interface and capacitive touch screen. The LCD daughterboard is an optional display board that can be used with a discovery board such as the STM32F769I-DISC1. It has self-capacitive touch panel supporting single-point touch and gesture or two-point touch. The evaluation boards STM32F769I-EVAL, STM32F779I-EVAL, STM32469I-EVAL, STM32479I-EVAL as well as the discovery board STM32F769I-DISCO are delivered with the LCD daughterboard already connected.
  • 480 (RGB) 800 pixels
  • 16.7M display colours
  • RGB vertical stripe of pixel arrangement
  • Up to two lanes of MIPI DSI data
  • 2.8V to 3.3V power supply for both LCD and touch panel
  • 5V power supply for backlight

Applications

Embedded Design & Development, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥6,559.13 (¥7,215.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥6,559.13 (¥7,215.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --