You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4571WHRZ-R7
Anisotropic Magneto Resistive (AMR), Angle Sensor, 2.7 to 5.5 V, -40 °C to 150 °C, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4571WHRZ-R7
- Order Code:
- 4333217
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4571WHRZ-R7 Datasheet
Product Overview
- Analog sine and cosine outputs, ratiometric output voltages, qualified for automotive application
- Low thermal and lifetime drift, SAR or Σ-∆ analogue-to-digital converter (ADC) drive capable
- Magneto resistive (MR) bridge temperature compensation mode, EMI resistant
- Fault diagnostics, VDD from 2.7V to 5.5V, minimum phase delay
- Output noise is 500µV rms typical at (-40°C ≤ TA ≤ +150°C, VDD = 2.7V to 5.5V)
- Output -3dB cut-off frequency is 100KHz typical at (amplifier BW, CL = 10pF)
- Power supply rejection ratio is 80dB typical at (-40°C ≤ TA ≤ +150°C, VDD = 2.7V to 5.5V)
- Quiescent supply current is 4.5mA typical at (-40°C ≤ TA ≤ +150°C, VDD = 2.7V to 5.5V)
- Delay time is 2µs typical at (rotation frequency = 30,000rpm)
- Operating temperature range from -40°C to +150°C, 8-lead SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Angle Sensor
- :
- Anisotropic Magneto Resistive (AMR)
- :
- Angle Sensor
- :
- 2.7V
- :
- 5.5V
- :
- NSOIC
- :
- NSOIC
- :
- 8Pins
- :
- -40°C
- :
- 150°C
- :
- -
Technical Documents (1)
607 In stock Need more?
607 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥727.32 (¥800.05) |
10+ | ¥559.60 (¥615.56) |
25+ | ¥544.71 (¥599.18) |
100+ | ¥529.82 (¥582.80) |
250+ | ¥446.74 (¥491.41) |
1000+ | ¥363.66 (¥400.03) |
3000+ | ¥358.01 (¥393.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.