You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BLOCK RKD 1600/2X115
Toroidal Transformer, 1.6 kVA, 2 x 115V, 2 x 115V, Dual Primary, Dual Secondary, Open
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- RKD 1600/2X115
- Order Code:
- 4209607
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RKD Series
- Technical Datasheet:
- RKD 1600/2X115 Datasheet
Product Range Selector (RKD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.6kVA
- :
- 2 x 115V
- :
- 2 x 115V
- :
- Dual Primary, Dual Secondary
- :
- Open
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 205mm
- :
- 105mm
- :
- -
- :
- RKD Series
Technical Documents (2)
Product Overview
- 2 x 115VAC rated input voltage
- Performing particularly efficient
- Rated power is 1600VA
- Rated output voltage is 2x115VAC
- Minimum size at high power
- Double input and double output voltage for connection in series or parallel
- Minimal no-load losses
- Outstanding temperature behaviour due to low magnetic leakage field
- Very low noise field
- cURus approved
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥70,384.37 (¥77,422.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.