You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX77986AEVKIT#
Evaluation Kit, MAX77986A, Li-Ion Battery Charger
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX77986AEVKIT#
- Order Code:
- 4628143
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX77986AEVKIT# Datasheet
Product Overview
- High-efficiency single-cell switching charger, support BC1.2 legacy charger detection
- Up to 5.5A charging with MAX77986, 92% buck efficiency at 4A, 12V input
- 28V absolute maximum input voltage rating, fast role swap initial sink support
- Reverse boost with programmable output voltage options up to 12V
- Charge status o/p for LED, push-button i/p for exiting from ship mode, integrated VCONN switch (OCP)
- External discharge FET enable output, dedicated input for suspend mode (SUSPND), support Try.Snk
- Spread spectrum for noise sensitive applications
- Programmable unplug detection for 9V and 15V source
- USB Type-C standalone controller support customizable firmware
- USB Type-C version 1.3 and PD 3.0 compliant, sink/source/DRP port support, PPS sink support
Contents
MAX77986A evaluation board, Micro-B USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Management - Battery
- :
- Li-Ion Battery Charger
- :
- MAX77986A
- :
- Analog Devices
- :
- Evaluation Board MAX77986A, Micro-B USB Cable
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥28,403.94 (¥31,244.33) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.