You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M300-0010045
Contact, M300, Socket, Crimp, 18 AWG, Gold Plated Contacts
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M300-0010045
- Order Code:
- 2493777
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M300
- Technical Datasheet:
- M300-0010045 Datasheet
Product Range Selector (M300)
See all from this product rangeProduct Overview
- 10A current capacity, resists high vibration and shock
- 4-finger beryllium copper contact
- Withstands temperature range from -65°C to 175°C
- Gold finish
- Beryllium copper contact clip, brass shell
- Mating pin size is Ø1mm
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp housings M300-2240696F2 or M300-2250396F2
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M300
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Gold Plated Contacts
- :
- Harwin M300-2240696F2 & M300-2250396F2 Receptacle Crimp Housings
- :
- 20AWG
- :
- Brass
Technical Documents (3)
Available for back order
1,849 more will be available on 6/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥265.22 (¥291.74) |
10+ | ¥225.36 (¥247.90) |
25+ | ¥211.21 (¥232.33) |
50+ | ¥201.12 (¥221.23) |
100+ | ¥191.51 (¥210.66) |
300+ | ¥177.21 (¥194.93) |
500+ | ¥170.94 (¥188.03) |
1000+ | ¥162.78 (¥179.06) |
2500+ | ¥152.59 (¥167.85) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.