You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX4556ESE+
FORCE-SENSE SWITCH, 3-CH, SPDT, NSOIC-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4556ESE+
- Order Code:
- 2799052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX4556ESE+ Datasheet
Product Overview
- Supply voltage of 9V to 40V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- 6ohm force signal paths (±15V supplies), 1ohm force signal matching (±15V supplies)
- 60 ohm sense guard signal paths (±15V supplies), 8ohm sense guard signal matching (±15V supplies)
- Rail to rail signal handling
- Break before make switching
- 275ns tON and tOFF (±15V supplies)
- Low 1µA power consumption
2KV ESD protection per method 3015.7 - TTL/CMOS compatible logic inputs
Applications
Signal Processing, Sensing & Instrumentation
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Force Sense Analogue Switch
- :
- Single & Dual Supply
- :
- 6ohm
- :
- 9V to 40V, ± 4.5V to ± 20V
- :
- NSOIC
- :
- 16Pins
- :
- 3Channels
- :
- 3.8ohm
- :
- 6ohm
- :
- SPDT
- :
- -
- :
- Parallel
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
28 In stock Need more?
28 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,717.10 (¥2,988.81) |
10+ | ¥2,699.11 (¥2,969.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.