Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,811.19 (¥3,092.309) |
| 10+ | ¥2,792.57 (¥3,071.827) |
Product Information
Product Overview
The MAX4556ESE+ is a force sense switch in 16 pin NSOIC package. This is a CMOS analogue IC configured as force sense switch for Kelvin sensing in automated test equipment (ATE). It contains high current, low resistance switches for forcing current and higher resistance switches for sensing a voltage or switching guard signals. The MAX4556 contains three independent single-pole/double-throw (SPDT) switches of which one is a force switch and two are sense switches. Typical applications include automated test equipment (ATE), calibrators, precision power supplies, automatic calibration circuits and asymmetric digital subscriber line (ADSL) with loopback.
- Supply voltage of 9V to 40V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- 6ohm force signal paths (±15V supplies), 1ohm force signal matching (±15V supplies)
- 60 ohm sense guard signal paths (±15V supplies), 8ohm sense guard signal matching (±15V supplies)
- Rail to rail signal handling
- Break before make switching
- 275ns tON and tOFF (±15V supplies)
- Low 1µA power consumption
- <gt/>2KV ESD protection per method 3015.7
- TTL/CMOS compatible logic inputs
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Force Sense Analogue Switch
6ohm
NSOIC
3Channels
6ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
9V to 40V, ± 4.5V to ± 20V
16Pins
3.8ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate