You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX213EWI+

Transceiver, RS232, Full Duplex, 5 Receivers, 4 Transmitters, 1 Transceiver, 5 V Supply, SO-28

ANALOG DEVICES MAX213EWI+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX213EWI+
Order Code:
2798930
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX213EWI+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX213EWI+ is a +5V, RS232 transceiver with 0.1µF external capacitors in 28 pin WSOIC package. It is a RS232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. It consists of three sections such as charge pump voltage converters, drivers (transmitters) and receivers. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V or 9V to +12V. The driver maintains the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120Kbps when loaded in accordance with the EIA/TIA-232E specification. Typical applications include battery-powered equipment, handheld equipment and portable diagnostics equipment.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Shutdown supply current is 15µA, VCC power supply current is 11mA
  • RS-232 input voltage operating range from -30V to +30V
  • 4 RS-232 drivers, 4 RS-232 receivers and 2 receiver active in shutdown
  • 200ns output disable time, 600ns output enable time
  • Receiver propagation delay is 0.5µs at SHDN(active low) = VCC
  • 5.5V/µs transition region slew rate
  • Maximum data rate is 120Kbps
  • Battery-Powered Equipment; Handheld Equipment; Portable Diagnostics Equipment

Applications

Communications & Networking, Portable Devices, Medical

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
5Receivers

:
4

:
-

:
120Kbps

:
4.5V

:
5.5V

:
WSOIC

:
28Pins

:
-

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,587.25 ( ¥1,745.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,587.25 (¥1,745.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,459.25 (¥1,605.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,399.14 (¥1,539.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,232.18 (¥1,355.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,172.08 (¥1,289.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,096.39 (¥1,206.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,090.82 (¥1,199.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --