You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6260IMS#PBF
Operational Amplifier, RRIO, 4 Channels, 1.3 MHz, 0.24 V/µs, 1.8V to 5.25V, MSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6260IMS#PBF
- Order Code:
- 4208118
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6260IMS#PBF Datasheet
Product Overview
- 1.3MHz gain bandwidth product, 20µA low quiescent current
- C-Load™ op-amp drives all capacitive loads
- 100µV typical input offset voltage (VCM = V– + 0.3V, TA = 25°C)
- Supply voltage range from 1.8 to 5.25V (TA = 25°C, VSUPPLY = 5V, VCM = VOUT = VSUPPLY/2, CL = 10pF)
- 45dB at 1GHz EMI rejection ratio, 1.5µV/°C typ input offset voltage drift (VCM=V– + 0.3V, V+ – 0.3V)
- 95dB typical common mode rejection ratio (VCM = 0.3V to 3.5V, TA = 25°C)
- 90dB typical power supply rejection ratio (VCM = 0.4V, VS = 1.8V to 5.25V, TA = 25°C)
- 0.24V/µs typical slew rate (AV = –1, VOUT = 0.5V to 4.5V, CLOAD = 10pF, RF = RG = 10kohm)
- 0.025% typical total harmonic distortion and noise (f = 500Hz, AV = 2, RL = 4kΩ, VOUTP-P = 1V)
- 16 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 1.3MHz
- :
- 0.24V/µs
- :
- 1.8V to 5.25V
- :
- MSOP
- :
- 16Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- -5nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,199.30 (¥1,319.23) |
10+ | ¥930.62 (¥1,023.68) |
25+ | ¥824.05 (¥906.46) |
100+ | ¥821.05 (¥903.16) |
250+ | ¥801.54 (¥881.69) |
500+ | ¥741.50 (¥815.65) |
1000+ | ¥690.46 (¥759.51) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.