You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3670EDDB#TRMPBF
Multi Function Power Management IC, 5.5 V, 3 Regulated Outputs, DFN-EP-12, -40°C to 125°C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3670EDDB#TRMPBF
- Order Code:
- 4033544
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC3670EDDB#TRMPBF Datasheet
Product Overview
- Outputs regulate down to 0.8V
- ±2.5% reference accuracy
- Independent enable pin for each output
- Current mode operation for excellent line and load transient response
- Internal soft-start for each output
- VIN quiescent current, no load (all outputs enabled) is 70µA typ at (VBUCKFB = 0.9V)
- Operating temperature is -40°C to 85°C
- Package style is 12-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck Regulator, LDO
- :
- 5.5V
- :
- 1
- :
- 2
- :
- 3
- :
- DFN-EP
- :
- 12Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
574 In stock Need more?
574 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥849.57 (¥934.53) |
10+ | ¥651.44 (¥716.58) |
25+ | ¥600.40 (¥660.44) |
100+ | ¥519.35 (¥571.29) |
250+ | ¥466.82 (¥513.50) |
500+ | ¥439.80 (¥483.78) |
1000+ | ¥432.96 (¥476.26) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.