Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,075.54 (¥1,183.094) |
| 10+ | ¥715.98 (¥787.578) |
| 25+ | ¥622.14 (¥684.354) |
| 100+ | ¥516.04 (¥567.644) |
| 250+ | ¥492.08 (¥541.288) |
| 500+ | ¥480.09 (¥528.099) |
| 1000+ | ¥468.1 (¥514.91) |
Product Information
Product Overview
LTC3670 is a triple power supply composed of a 400mA synchronous buck regulator and two 150mA low dropout linear regulators (LDOs). The input supply range of 2.5V to 5.5V is especially well-suited for single-cell lithium-ion and lithium-ion/polymer applications, and for powering low voltage ASICs and SoCs from 3V, 3.3V or 5V rails. Regulated output voltages are programmed via external resistors. Each output has its own enable pin for maximum flexibility. The 400mA buck regulator features constant-frequency 2.25MHz operation, allowing small surface mount inductors and capacitors to be used. Burst Mode operation maintains high efficiency in light-load and no-load conditions. Internal control-loop compensation simplifies application design. It is used in application like handheld products, portable instruments, single-cell Li-Ion/Li-polymer powered devices, DMB/DVB-H multimedia cell phones, multivoltage power for digital Logic, I/O, FPGAs, CPLDs, ASICs, SoCs, CPUs and RF chipsets etc.
- Outputs regulate down to 0.8V
- ±2.5% reference accuracy
- Independent enable pin for each output
- Current mode operation for excellent line and load transient response
- Internal soft-start for each output
- VIN quiescent current, no load (all outputs enabled) is 70µA typ at (VBUCKFB = 0.9V)
- Operating temperature is -40°C to 85°C
- Package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck Regulator, LDO
1
3
12Pins
85°C
-
No SVHC (25-Jun-2025)
DFN-EP
5.5V
2
DFN-EP
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate