You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1694CS5#TRPBF

Specialized Interface, I2C, SMBus

ANALOG DEVICES LTC1694CS5#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1694CS5#TRPBF
Order Code:
4032298
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1694CS5#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1694 is a SMBus/I²C accelerator. It is a dual SMBus active pull-up designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. It is also compatible with the Philips I²C TM bus. It allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two bi-level hysteretic current source pull-ups. During positive bus transitions, the device current sources provide 2.2mA to quickly slew the SMBus line. During negative transitions or steady DC levels, the current sources decrease to 275µA to improve negative slew rate and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. It is widely used in application such as notebook and palmtop computers, portable instruments, battery chargers, industrial control application, TV/video products, ACPI SMBus interface etc.
  • Improves SMBus rise time transition
  • Ensures data integrity with multiple devices on the SMBus
  • Improves low state noise margin
  • Auto detect low power standby mode
  • Wide supply voltage range is 2.7V to 6V
  • Supply current is 60µA typical
  • SMBus maximum operating frequency is 100KHz maximum
  • Input threshold voltage is 0.65V typical
  • Operating temperature is 0°C to 70°C
  • Package style is 5-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, SMBus

:
Battery Chargers, Industrial Control, Notebook and Palmtop Computers, Portable Instruments, TV/Video

:
2.7V

:
6V

:
TSOT-23

:
5Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

143 In stock Need more?

143 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥699.47 (¥769.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥699.47 (¥769.42)
10+ ¥516.35 (¥567.99)
25+ ¥478.82 (¥526.70)
100+ ¥426.29 (¥468.92)
250+ ¥391.77 (¥430.95)
500+ ¥370.24 (¥407.26)
2500+ ¥359.47 (¥395.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --