Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3904
Order Code3528605
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,247.56 (¥12,372.316) |
Price for:Each
Minimum: 1
Multiple: 1
¥11,248 (¥12,372 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3904
Order Code3528605
Technical Datasheet
Display Size4.3"
Resolution480 x 270 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage2.8V
Interface TypeRGB
Display Brightness450cd/m²
TouchscreenCapacitive Touch
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
-
Interface Type
RGB
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (14-Jun-2023)
Resolution
480 x 270 Pixels
Display Orientation
Landscape
Logic Voltage
2.8V
Display Brightness
450cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075