You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC414MS8GE
RF Amplifier, 0Hz to 6GHz, 16 dB Gain, SOT-89-4, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC414MS8GE
- Order Code:
- 4030287
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HMC414MS8GE Datasheet
Product Overview
- Power down capability, low external part count
- Frequency range from 2.2 to 2.8GHz (Vs = 3.6V, TA = +25°C)
- Gain is 20dB (typ, Vs = 3.6V, TA = +25°C)
- Gain variation over temperature is 0.03dB / °C (typ, Vs = 3.6V, TA = +25°C)
- Input return loss is 8dB (typ, Vs = 3.6V, TA = +25°C)
- Output return loss is 9dB and noise figure is 6.5dB (typ, Vs = 3.6V, TA = +25°C)
- Output power for 1dB compression (P1dB) is 25dBm (typ, Vs = 3.6V, TA = +25°C)
- Saturated output power is 27dBm (typ, Vs = 3.6V, TA = +25°C)
- Output third order intercept is 35dBm (typ, Vs = 3.6V, TA = +25°C)
- 8 pin MSOP-EP package, operating temperature range from -40 to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2GHz
- :
- 2.8GHz
- :
- 20dB
- :
- 7dB
- :
- MSOP-EP
- :
- 8Pins
- :
- 2.75V
- :
- 5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
131 In stock Need more?
131 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,150.61 (¥2,365.67) | ( ) |
10+ | ¥1,932.73 (¥2,126.00) | ( ) |
25+ | ¥1,779.12 (¥1,957.03) | ( ) |
100+ | ¥1,631.77 (¥1,794.95) | ( ) |
250+ | ¥1,525.18 (¥1,677.70) | ( ) |
500+ | ¥1,426.43 (¥1,569.07) | ( ) |
1000+ | ¥1,355.89 (¥1,491.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.