You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES FIDO5200BBCZ

Ethernet Controller, MII, RMII, IEEE 802.3, 1.08 to 1.32 Vin, 100 Mbps, CSPBGA, 144-Pins

ANALOG DEVICES FIDO5200BBCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIDO5200BBCZ
Order Code:
4028174
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FIDO5200BBCZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FIDO5200 is a real-time Ethernet multiprotocol (REM) switch. It is programmable IEEE 802.3 10Mbps/100Mbps Ethernet internet protocol version 6 (IPv6) and internet protocol version 4 (IPv4) switch that support virtually any layer 2 or layer 3 protocol. The switch is personalized to support the desired protocol by firmware that is downloaded from a host processor. The firmware is contained in the real-time Ethernet multiprotocol (REM) switch driver and is downloaded at power-up. The REM switch can be ready for network data operation in less than 4ms to support fast start-up and quick connect type network functionality. The REM switch is intended for use with a host processor. Network operation is handled using the functions and services provided in the REM switch driver. Typical applications are industrial automation, process control, managed Ethernet switch.
  • 2 independent Ethernet ports: 1 MII and 1 RMII interface per port
  • EtherNet/IP with QuickConnect, CIP Sync, and CIP motion, modbus TCP, EtherCAT, Ethernet POWERLINK
  • 8 independent timer signals synchronized with an internal precision timer
  • DCP, LLDP, DHCP, RSTP, VLAN, IGMP snooping support
  • Forwarding table with aging and learning, drive LEDs for link activity
  • Core voltage is 1.32V, core current is 48mA (at TA=85°C)
  • Host interface transfer rate is 32bits typ (per 28ns)
  • 144-ball CSPBGA package
  • Temperature rating range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Real-Time Ethernet Multiprotocol Switch

:
IEEE 802.3

:
1.08V

:
1.32V

:
CSPBGA

:
144Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 9/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,796.03 (¥4,175.63 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥3,796.03 (¥4,175.63)
10+ ¥2,737.83 (¥3,011.61)
25+ ¥2,331.06 (¥2,564.17)
100+ ¥2,329.56 (¥2,562.52)
250+ ¥2,327.09 (¥2,559.80)
500+ ¥2,325.85 (¥2,558.44)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --