Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,993.02 (¥2,192.322) |
| 10+ | ¥1,443.73 (¥1,588.103) |
| 25+ | ¥1,416.44 (¥1,558.084) |
| 50+ | ¥1,398.81 (¥1,538.691) |
| 100+ | ¥1,388.1 (¥1,526.91) |
Product Information
Product Overview
LPC1758 is a 32bit ARM Cortex-M3 MCU for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. Typical applications include eMetering, lighting, industrial networking, alarm systems, white goods and motor control.
- 512KB flash, 32KB CPU and 52 GPIO
- USB: device/host/OTG
- 120MHz maximum CPU operating frequency
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Single 3.3V power supply (2.4V to 3.6V)
- Ethernet MAC with RMII interface and dedicated DMA controller
- One motor control PWM with support for three-phase motor control
- Non-maskable interrupt (NMI) input
- Brownout detect with separate threshold for interrupt and forced reset
- Power-On Reset (POR), USB PLL for added flexibility
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32 bit
512KB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
6Channels
2.4V
-40°C
Surface Mount
LPC1700
MSL 2 - 1 year
ARM Cortex-M3
100MHz
80Pins
52I/O's
64KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate