You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC2306A

Demonstration Board, LT3753EFE#TRPBF, Active Clamp Synchronous Forward Controller

New
ANALOG DEVICES DC2306A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2306A
Order Code:
4640471
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC2306A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC2306A is a demonstration circuit featuring the LT®3753. This LT®3753 is an active clamp forward converter. This circuit was designed to demonstrate the high level of performance and efficiency that can be attained with the LT3753. It operates at 100KHz and produces a regulated 54V, 1.5A output from a wide input voltage range of 10V to 54V, making it suitable for telecom, industrial, and other applications. The output voltage of this circuit is jumper selectable between 54V and 48V. The DC2306 circuit features soft-start which prevents output voltage overshoot during startup or when recovering from overload condition. The DC2306 also has precise overcurrent protection circuit that allows for continuous operation under short circuit conditions. The low power dissipation under short circuit conditions insures high reliability even during short circuits.
  • 40mVp-p output ripple at VIN = 12V, IOUT = 1.5A (20MHz BW)
  • ±0.1% output regulation at line and load (10VIN to 54VIN, 0A to 1.5AOUT)
  • 93% efficiency at VIN =12V, IOUT = 1.5A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LT3753EFE#TRPBF

:
Power Management - Voltage Regulator

:
Active Clamp Synchronous Forward Controller

:
Demonstration Board LT3753EFE#TRPBF

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 9/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥32,651.26 (¥35,916.39 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥32,651.26 (¥35,916.39)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --