register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,011.07 (¥7,712.177) |
Product Information
Product Overview
MIKROE-6135 is a IR Thermo 4 click compact add-on board for precise remote sensing applications. This board features the TPiS 1T 1386 L5.5 H thermopile sensor from Excelitas, known for its high accuracy and narrow 5° field of view (FoV). This sensor, part of the CaliPile™ family, features factory-calibrated data stored in EEPROM, ensuring reliable and accurate performance. The sensor also comes in an isothermal TO-39 package with an integrated lens hood for minimized stray light and enhanced thermal stability, making it ideal for challenging environmental conditions. With a built-in ADC and multiple filter options, the sensor's data is easily accessible via an I2C interface. IR Thermo 4 Click is well-suited for remote skin temperature monitoring, over-temperature protection, human presence sensing, and motion detection. IR Thermo 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
Technical Specifications
IR Thermo 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate