You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADL8101-EVAL1Z

Evaluation Board, ADL8101ACPZN, Low Noise Amplifier, 10kHz to 22GHz

New
ANALOG DEVICES ADL8101-EVAL1Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADL8101-EVAL1Z
Order Code:
4645921
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADL8101-EVAL1Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADL8101-EVAL1Z is 4-layer printed circuit board (PCB) fabricated from 0.254mm thick, Isola 370HR, copper clad, forming a nominal thickness of 1.58mm (62mils). The board is designed to extend frequency operation down to 10KHz and still operates up to 22GHz. The RFIN and RFOUT ports on the ADL8101-EVAL1Z are populated with 2.9mm, female coaxial connectors, and the respective RF traces have a 50 ohm characteristic impedance. The board is populated with components suitable for use over the entire -55°C to +125°C operating temperature range. To calibrate out board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with RF connectors to use the through calibration path. The power supply decoupling capacitors on the DL8101-EVAL1Z represent the configuration used to characterize and qualify the device.
  • End launch, 2.9mm RF connectors
  • Through calibration path (depopulated connectors)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
ADL8101ACPZN

:
RF / IF

:
Low Noise Amplifier

:
Evaluation Board ADL8101ACPZN

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥132,958.91 (¥146,254.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥132,958.91 (¥146,254.80)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --