You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL01-HMC996LP4E

Evaluation Board, HMC996LP4E, Variable Gain Amplifier, RF / IF

ANALOG DEVICES EVAL01-HMC996LP4E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL01-HMC996LP4E
Order Code:
4568589
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVAL01-HMC996LP4E is a HMC996LP4E evaluation board. The HC9964 is a GaAs PHEMT MMIC analogue variable gain amplifier and / or driver amplifier that operates between 5 and 12GHz. Ideal for microwave radio applications, the amplifier provides up to 18.5dB of gain, output P1db of up to +23dBm, and up to +34dBm of output IP3 at maximum gain, while requiring only 170mA from a +5V supply. Gain control voltage pin (Vctrl) is provided to allow variable gain control up to 22dB. Gain flatness is excellent making the HC9964 ideal for EW, ECM and radar applications.
  • Single control voltage range from -1 to -4.5V
  • Low noise figure 2dB at max gain
  • No external matching

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
HMC996LP4E

:
RF / IF

:
Variable Gain Amplifier

:
Evaluation Board HMC996LP4E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥130,084.16 (¥143,092.58 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥130,084.16 (¥143,092.58)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --