You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP AS72653-BLGM
Sensor, I2C Digital, UART, LGA, 535 nm, 16 Bit, 2.97 V to 3.6 V, AS7265 Series
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- AS72653-BLGM
- Order Code:
- 4158655
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AS7265 Series
- Technical Datasheet:
- AS72653-BLGM Datasheet
Product Range Selector (AS7265 Series)
See all from this product rangeProduct Overview
- Compact 18-channel spectrometry chip-set solution
- UART or I²C digital Interface
- Visible filter set realized by silicon interference filter
- No additional signal conditioning required
- 16-bit ADC with digital access, programmable LED drivers, 2.7V to 3.6V with I²C interface
- Small, robust package, with built-in aperture
- Voltage operating supply range from 2.97 to 3.6V (UART Interface)
- Operating current is 5mA max
- Internal RC oscillator frequency range from 15.7 to 16.3MHz
- 20-pin LGA package, temperature range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2.97V
- :
- 3.6V
- :
- -
- :
- 16bit
- :
- AS7265 Series
- :
- MSL 3 - 168 hours
Technical Documents (3)
1,399 In stock
1,399 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,893.54 (¥2,082.89) |
5+ | ¥1,661.55 (¥1,827.71) |
10+ | ¥1,429.56 (¥1,572.52) |
25+ | ¥1,355.89 (¥1,491.48) |
50+ | ¥1,282.22 (¥1,410.44) |
100+ | ¥1,208.55 (¥1,329.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.