You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS OSRAM GROUP AS72653-BLGM

Sensor, I2C Digital, UART, LGA, 535 nm, 16 Bit, 2.97 V to 3.6 V, AS7265 Series

AMS OSRAM GROUP AS72653-BLGM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS72653-BLGM
Order Code:
4158655
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AS7265 Series
Technical Datasheet:
AS72653-BLGM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AS7265 Series)

See all from this product range

Product Overview

AS72653-BLGM is an AS7265x 18-channel multi-spectral sensor. The multispectral sensor can be used for spectral identification in a range from visible to NIR. Every of the three sensor devices has 6 independent on-device optical filters whose spectral response is defined in a range from 410nm to 940nm with FWHM of 20nm. The AS72653 (spectral response from 410nm to 535nm). It must be loaded into a serial flash via a UART interface. It is pre-calibrated with a specific light source. The information about the conditions of the performed calibration (for example light source, gain, integration time) can be found in the table of optical characteristics of the respective component. Application includes product/brand authentication, anti-counterfeiting, portable spectroscopy, product safety/adulteration detection, horticultural and specialty lighting, and material analysis.
  • Compact 18-channel spectrometry chip-set solution
  • UART or I²C digital Interface
  • Visible filter set realized by silicon interference filter
  • No additional signal conditioning required
  • 16-bit ADC with digital access, programmable LED drivers, 2.7V to 3.6V with I²C interface
  • Small, robust package, with built-in aperture
  • Voltage operating supply range from 2.97 to 3.6V (UART Interface)
  • Operating current is 5mA max
  • Internal RC oscillator frequency range from 15.7 to 16.3MHz
  • 20-pin LGA package, temperature range from -40°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.97V

:
3.6V

:
-

:
16bit

:
AS7265 Series

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

1,399 In stock

1,399 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥1,893.54 (¥2,082.89 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥1,893.54 (¥2,082.89)
5+ ¥1,661.55 (¥1,827.71)
10+ ¥1,429.56 (¥1,572.52)
25+ ¥1,355.89 (¥1,491.48)
50+ ¥1,282.22 (¥1,410.44)
100+ ¥1,208.55 (¥1,329.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --