You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED CMA3090-0000-000R0H0A30G

LED, Warm White, 82 CRI Rating, 174W, 11720lm, 1.2A, 115°, 68V, 3000K, SMD-2, Round, Flat Top

CREE LED CMA3090-0000-000R0H0A30G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
CMA3090-0000-000R0H0A30G
Order Code:
2816597
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
XLamp EasyWhite CMA3090
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XLamp EasyWhite CMA3090)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Warm White

:
82

:
174W

:
11720lm

:
1.2A

:
115°

:
68V

:
3000K

:
27.35mm

:
27.35mm

:
SMD-2, No Lead

:
143.6lm/W

:
23mm

:
-

:
Round with Flat Top

:
1.7mm

:
XLamp EasyWhite CMA3090

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
  • Mechanical and optical design consistent with CXA3070 and CXB3070 LEDs
  • Cree EasyWhite® 2- and 3- and 5-step binning
  • Forward voltage options: 48V class, 72V class
  • Maximum drive current: 3600 mA (48V), 2400 mA (72V)
  • 115° viewing angle, uniform chromaticity profile

Applications

Lighting

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,643.00 (¥6,207.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥5,643.00 (¥6,207.30)
5+ ¥5,501.93 (¥6,052.12)
10+ ¥5,360.85 (¥5,896.94)
50+ ¥5,207.24 (¥5,727.96)
100+ ¥4,796.55 (¥5,276.21)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --