You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PCD RJFTV21G
In-Line Adapter, Adaptor, In-Line, RJ45, RJ45, RJF TV
- Manufacturer:
- AMPHENOL PCD AMPHENOL PCD
- Manufacturer Part No:
- RJFTV21G
- Order Code:
- 2535745
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RJF TV
- Technical Datasheet:
- RJFTV21G Datasheet
Product Range Selector (RJF TV)
See all from this product rangeProduct Overview
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug of 100N in the axis
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJF TV
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (3)
57 In stock Need more?
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
48 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
48 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,356.48 (¥11,392.13) |
10+ | ¥9,019.40 (¥9,921.34) |
30+ | ¥8,624.39 (¥9,486.83) |
50+ | ¥8,491.15 (¥9,340.27) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.