You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL PCD RJFTV21G

In-Line Adapter, Adaptor, In-Line, RJ45, RJ45, RJF TV

AMPHENOL PCD RJFTV21G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJFTV21G
Order Code:
2535745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RJF TV
Technical Datasheet:
RJFTV21G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RJF TV)

See all from this product range

Product Overview

The RJFTV21G is an Ethernet Connection System with square flange receptacle shell type, female RJ45 back terminations and olive drab cadmium-plated aluminum shell. RJFTV allows to use an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
  • Sealed against fluids and dusts (IP68)
  • Shock, vibration and traction-resistant
  • No cabling operation in field and no tools required
  • Mechanical coding/polarization (4 positions)
  • Improved EMI protection
  • Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
  • Robust metallic shells
  • RJ45 cordset retention in the plug of 100N in the axis

Applications

Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adaptor, In-Line

:
RJ45

:
RJ45

:
RJF TV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

327 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse
318 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,356.48 (¥11,392.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 30+
  • 50+
Quantity Price (Incl JCT)
1+ ¥10,356.48 (¥11,392.13)
10+ ¥9,019.40 (¥9,921.34)
30+ ¥8,624.39 (¥9,486.83)
50+ ¥8,491.15 (¥9,340.27)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --