You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 57 40500
D Sub Connector, Mini D (Ribbon Connector), Receptacle, 50 Contacts, Solder
- Manufacturer Part No:
- 57 40500
- Order Code:
- 2751249
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 57 40500 Datasheet
Product Overview
- Metal shells for improved EMI/RFI connector shielding
- Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
- Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
- Hooked contacts recessed in body to prevent mating damage
- Coded contacts to assist wiring identification
- 5A Current capacity per contact
- -55 to +105°C Operating temperature range
- UL Approved
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini D (Ribbon Connector)
- :
- Receptacle (View Associated Connectors)
- :
- -
- :
- 50Contacts
- :
- -
- :
- Solder
- :
- Through Hole Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,137.45 (¥2,351.20) |
10+ | ¥2,020.08 (¥2,222.09) |
25+ | ¥1,843.40 (¥2,027.74) |
100+ | ¥1,758.14 (¥1,933.95) |
250+ | ¥1,698.84 (¥1,868.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.