You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 57 40500

D Sub Connector, Mini D (Ribbon Connector), Receptacle, 50 Contacts, Solder

AMPHENOL COMMUNICATIONS SOLUTIONS 57 40500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
57 40500
Order Code:
2751249
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
57 40500   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 57 40500 is a 50-position mini D Ribbon Connector, 57 series, top cable entry type, receptacle mating connection with spring latches. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The heart of the connector is the ribbon contact, selectively plated gold over nickel on a copper alloy base. With contacts designed to mate easily and positively, the 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
  • Metal shells for improved EMI/RFI connector shielding
  • Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
  • Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
  • Hooked contacts recessed in body to prevent mating damage
  • Coded contacts to assist wiring identification
  • 5A Current capacity per contact
  • -55 to +105°C Operating temperature range
  • UL Approved

Applications

Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini D (Ribbon Connector)

:
Receptacle (View Associated Connectors)

:
-

:
50Contacts

:
-

:
Solder

:
Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥2,137.45 (¥2,351.20 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥2,137.45 (¥2,351.20)
10+ ¥2,020.08 (¥2,222.09)
25+ ¥1,843.40 (¥2,027.74)
100+ ¥1,758.14 (¥1,933.95)
250+ ¥1,698.84 (¥1,868.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --