You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 816-AG11D-ESL-LF
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 816-AG11D-ESL-LF
- Order Code:
- 1077315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 800
- Also Known As:
- 2-1571552-4
Product Range Selector (800)
See all from this product rangeAlternatives for 816-AG11D-ESL-LF
Product Overview
- Open ladder for cooling, cleaning and inspection
- Accommodates 8 through 64 pins DIPS, rectangular or round IC leads
- Beryllium copper inner contact for maximum mechanical and electrical performance
- Machined (Premium series) and stamped (Economy series) contacts are available
- Gold or tin/lead plating (Premium or Economy series) and low gold (Economy series)
- Contact resistance of 10mohm maximum
- Contact rating of 3A
- Dielectric withstanding voltage of 1000Vrms per MIL-STD-1344
- Operating temperature range from -55°C to 125°C (gold contact) and -55°C to 105°C (tin/lead contact)
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- 800
- :
- 7.62mm
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥142.88 (¥157.17) | ( ) |
10+ | ¥141.04 (¥155.14) | ( ) |
25+ | ¥139.19 (¥153.11) | ( ) |
50+ | ¥135.43 (¥148.97) | ( ) |
100+ | ¥131.67 (¥144.84) | ( ) |
250+ | ¥128.08 (¥140.89) | ( ) |
500+ | ¥126.33 (¥138.96) | ( ) |
1000+ | ¥118.99 (¥130.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.