You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 816-AG11D-ESL-LF
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 816-AG11D-ESL-LF
- Order Code:
- 1077316
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 800
Product Range Selector (800)
See all from this product rangeAlternatives for 816-AG11D-ESL-LF
Product Overview
- UL94V-0 Flammability rating
- 10mR Contact resistance
- 3A Current rating
- 5000R at 500VDC Insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- 800
- :
- 7.62mm
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 30
- 1+
- 4+
- 9+
- 17+
- 34+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,681.61 (¥5,149.77) | ( ) |
4+ | ¥4,448.98 (¥4,893.88) | ( ) |
9+ | ¥4,216.34 (¥4,637.97) | ( ) |
17+ | ¥3,983.71 (¥4,382.08) | ( ) |
34+ | ¥3,904.68 (¥4,295.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.