You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMIC A25L080M-F

Flash Memory, Low Voltage, Serial NOR, 8 Mbit, 8M x 1bit, Serial, SPI, SOP, 8 Pins

AMIC A25L080M-F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMIC AMIC
Manufacturer Part No:
A25L080M-F
Order Code:
1907082
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
A25L080M-F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3V Serial NOR Flash Memories)

See all from this product range

Product Overview

The A25L080M-F is a 8MB Serial Flash Memory with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction. The memory is organized as 16 blocks, each containing 16 sectors. Each sector is composed of 16 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 4096 pages or 1048576 bytes. The whole memory can be erased using the Chip Erase instruction, a block at a time, using Block Erase instruction or a sector at a time, using the Sector Erase instruction.
  • Flexible sector architecture with 4kB sectors
  • 2.7 to 3.6V Single supply voltage
  • SPI bus compatible serial interface
  • 100MHz Clock rate maximum
  • RES instruction, 1-byte, signature, for backward compatibility

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial NOR

:
8Mbit

:
8M x 1bit

:
Serial, SPI

:
SOP

:
8Pins

:
100MHz

:
-

:
2.7V

:
3.6V

:
-

:
Surface Mount

:
0°C

:
70°C

:
3V Serial NOR Flash Memories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥125.23 ( ¥137.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥125.23 (¥137.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥113.61 (¥124.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥109.30 (¥120.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥108.07 (¥118.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥106.30 (¥116.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥103.75 (¥114.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥103.01 (¥113.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --