Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBARD-CAR
Order Code2360474
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,880.64 (¥3,168.704) |
| 5+ | ¥2,748.32 (¥3,023.152) |
| 10+ | ¥2,627.62 (¥2,890.382) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,881 (¥3,169 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBARD-CAR
Order Code2360474
Technical Datasheet
For Use WithArduino Uno Board
External Height44mm
External Width57.3mm
External Depth94.9mm
Enclosure MaterialPolystyrene
Body ColourCarbon
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CBARD-CAR is an Arduino Enclosure made of acrylic capped ABS (acrylonitrile butadiene styrene) with carbon fibre finish, 3mm thick HB and high impact polystyrene (HIPS) clear. This enclosure is designed to house the Arduino Uno and Ethernet shield, via clip-in grooves (no screws required).
- All cut-outs are pre-cut into the case (no mods required)
Applications
Communications & Networking
Notes
Supplied with rubber feet.
Technical Specifications
For Use With
Arduino Uno Board
External Width
57.3mm
Enclosure Material
Polystyrene
Product Range
-
External Height
44mm
External Depth
94.9mm
Body Colour
Carbon
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CBARD-CAR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076