You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD HW-USB-II-G

Programmer, Platform Cable USB II, In-Circuit, Xilinx FPGA/PROM Devices, USB, NCNR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
HW-USB-II-G
Order Code:
2829338
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
Technical Datasheet:
HW-USB-II-G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HW-USB-II-G is a USB II platform cable. The USB II platform cable provides integrated firmware to deliver high-performance, reliable and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. The platform cable USB II cable optimizes direct programming of third-party SPI flash memory devices and indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, platform cable USB II is a cost effective tool for debugging embedded software and firmware when used with AMD applications such as the Embedded Development Kit and ChipScope™ Pro Analyzer. It is an upgrade to and backwards compatible with platform cable USB. It has industry-leading performance and is compatible with full speed (USB 1.1) and Hi-Speed (USB 2.0) ports.
  • Device programming and hardware debug, basic software debug
  • USB host interface (USB 2.0), 0.4MB/s default bitstream programming speed
  • 24MHz JTAG maximum clock speed
  • Connection to target via PC4 JTAG or flying wire adapter cable (provided)
  • On host hardware server application

Contents

Platform cable USB II module, JTAG flying wire adapter cable, JTAG ribbon cable, USB cable.

Footnotes

Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Warnings

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
In-Circuit Programmer

:
Virtex II, Spartan II

:
FPGA

:
Virtex, Spartan, XC4000

:
Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable

:
High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

292 In stock

150 more will be available on 7/6/25

Reserving future stock
292 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥51,407.27 (¥56,548.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥51,407.27 (¥56,548.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --