You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TMR 1211
Isolated Through Hole DC/DC Converter, ITE, SIP, 2:1, 2 W, 1 Output, 5 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TMR 1211
- Order Code:
- 1205065
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TMR 2 Series
- Technical Datasheet:
- TMR 1211 Datasheet
Product Range Selector (TMR 2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 2:1
- :
- 2W
- :
- 1 Output
- :
- 5V
- :
- 400mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.6kV
- :
- 12V
- :
- Fixed
- :
- 9.2mm
- :
- 11.1mm
- :
- 21.8mm
- :
- 9V
- :
- 18V
- :
- TMR 2 Series
Technical Documents (3)
Product Overview
- Wide 2:1 input range
- 81% Efficiency
- 1000VDC I/O isolation
- ±0.02%/K Temperature coefficient
- 2200µF Maximum capacitive load
- 100 to 650kHz Switching frequency
- Full SMD design
- Excellent load and line regulation
- Remote ON/OFF control
Applications
Power Management, Sensing & Instrumentation, Communications & Networking, Industrial
4 In stock
4 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 5/26/25
50 more will be available on 7/1/25
120 more will be available on 8/26/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
30 more will be available on 5/26/25
50 more will be available on 7/1/25
120 more will be available on 8/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,402.98 (¥2,643.28) |
10+ | ¥2,289.06 (¥2,517.97) |
25+ | ¥2,240.02 (¥2,464.02) |
50+ | ¥2,203.61 (¥2,423.97) |
100+ | ¥2,130.24 (¥2,343.26) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.