You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALLIANCE MEMORY AS4C64M8D2-25BIN
DRAM, DDR2, 512 Mbit, 64M x 8bit, 400 MHz, FBGA, 60 Pins
- Manufacturer:
- ALLIANCE MEMORY ALLIANCE MEMORY
- Manufacturer Part No:
- AS4C64M8D2-25BIN
- Order Code:
- 4260964
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AS4C64M8D2-25BIN Datasheet
Product Overview
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Fully synchronous operation, fast clock rate: 400MHz, differential clock, CK and CK#
- Bidirectional single/differential data strobe, 4 internal banks for concurrent operation
- 4-bit prefetch architecture, internal pipeline architecture, precharge and active power down
- Programmable mode and extended mode registers, posted CAS# additive latency (AL): 0, 1, 2, 3, 4, 5
- WRITE latency = READ latency - 1 tCK, burst lengths: 4 or 8 burst type: sequential/interleave
- DLL enable/disable, on-die termination (ODT)
- Auto refresh and self refresh, 8192 refresh cycles/64ms
- 60 ball FBGA package
- Industrial temperature range from -40°C to 95°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DDR2
- :
- 512Mbit
- :
- 64M x 8bit
- :
- 400MHz
- :
- FBGA
- :
- 60Pins
- :
- 1.8V
- :
- Surface Mount
- :
- -40°C
- :
- 95°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥920.07 (¥1,012.08) | ( ) |
10+ | ¥810.82 (¥891.90) | ( ) |
25+ | ¥777.24 (¥854.96) | ( ) |
50+ | ¥753.13 (¥828.44) | ( ) |
100+ | ¥729.27 (¥802.20) | ( ) |
250+ | ¥706.14 (¥776.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.