You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 208-7391-55-1902

IC & Component Socket, 8 Contacts, SOIC Socket, 3.81 mm, 208-7391, 1.27 mm, Beryllium Copper

3M 208-7391-55-1902

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
208-7391-55-1902
Order Code:
9897500
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
208-7391
Also Known As:
7000007713
Technical Datasheet:
208-7391-55-1902   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (208-7391)

See all from this product range

Product Overview

208-7391-55-1902 is a Test & Burn-In SOIC Socket. Lid can be actuated from top or front and is compatible with automated load/unload equipment.
  • Compact envelope and side to side stackability maximize board density
  • Tweezer slot for easy manual loading/unloading
  • Lid applies 80 grams normal force per lead for maximum electrical reliability
  • Accepts gull wing JEDEC device sizes in .150" (3.81 mm) body width

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Contacts

:
SOIC Socket

:
3.81mm

:
208-7391

:
1.27mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

7000007713

52 In stock

30 more will be available on 5/25/25

Reserving future stock
5 deliver in 2-3 business days from our SG warehouse
47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,607.46 (¥6,168.21 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 30+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥5,607.46 (¥6,168.21)
10+ ¥4,766.64 (¥5,243.30)
30+ ¥4,411.10 (¥4,852.21)
50+ ¥4,255.06 (¥4,680.57)
100+ ¥4,052.15 (¥4,457.37)
250+ ¥3,798.78 (¥4,178.66)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --