You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEILHAUS LABJACK U12

Data Acquisition Unit, 12 Channels, 1200 SPS, 20 V

MEILHAUS LABJACK U12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
LABJACK U12
Order Code:
9568115
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LABJACK U12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Channels

:
1200SPS

:
20V

:
-

:
-

:
40mm

:
102mm

:
157mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LabJack U12 has 8 screw terminals for analogue input signals (AI0-AI7). These can be configured individually as 8 single-ended channels, 4 differential channels, or combinations in between. Each input has a ±10 volt input range, 12-bit resolution, and an input bias current of ±90 microamps. Differential channels can make use of the low noise precision PGA to provide gains up to 20.
  • 8 Single-Ended, 4 Differential 12-Bit Analogue Inputs
  • ±10 Volt Analogue Input Range
  • PGA with Gains of 1, 2, 4, 5, 8, 10, 16, or 20 V/V
  • Up to 8 kSamples/Sec (Burst) or 1.2 kSamples/Second (Stream)
  • Supports Software or Hardware Timed Acquisition
  • 2 Analogue Outputs
  • 20 Digital I/O (Up to 50 Hz per I/O)
  • 32-Bit Counter
  • Watchdog Timer Function
  • USB 2.0/1.1 Low Speed HID Interface
  • Connect Up to 80 LabJacks to One USB Host
  • Complete Software Control, No Jumpers or Switches
  • No Power Supply Needed

Applications

Embedded Design & Development, Test & Measurement, System Monitoring

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48,451.16 (¥53,296.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥48,451.16 (¥53,296.28)
5+ ¥46,622.37 (¥51,284.61)
10+ ¥45,134.12 (¥49,647.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --